-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B4464
|
Newark | Capacitor,ceramic,820Pf,100Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-25,15%-Tc Rohs Compliant: Yes |Kemet C114C821K1R5CA Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5180 / $0.7460 | Buy Now |
DISTI #
399-C114C821K1R5CA-ND
|
DigiKey | CAP CER AXL Min Qty: 400 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7421 | Buy Now |
DISTI #
C114C821K1R5CA
|
Avnet Americas | Capacitor Multi-layer Ceramic 820pF 10% 100V 2-Pin Through Hole - Bulk (Alt: C114C821K1R5CA) RoHS: Not Compliant Min Qty: 273 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5511 / $0.6613 | Buy Now |
DISTI #
80-C114C821K1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 820pF X7R 10% RoHS: Not Compliant | 263 |
|
$0.5570 / $1.4100 | Buy Now |
DISTI #
C114C821K1R5CA
|
Avnet Americas | Capacitor Multi-layer Ceramic 820pF 10% 100V 2-Pin Through Hole - Bulk (Alt: C114C821K1R5CA) RoHS: Not Compliant Min Qty: 273 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5511 / $0.6613 | Buy Now |
DISTI #
C114C821K1R5CA
|
Avnet Americas | Capacitor Multi-layer Ceramic 820pF 10% 100V 2-Pin Through Hole - Bulk (Alt: C114C821K1R5CA) RoHS: Not Compliant Min Qty: 273 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5511 / $0.6613 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C114C821K1R5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C114C821K1R5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C114C821K1R5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114C821K1R5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK12BX821K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114C821K1R5CA vs CK12BX821K |
M39014/5-2836 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, | KEMET Corporation | C114C821K1R5CA vs M39014/5-2836 |
C114K821K1X5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114C821K1R5CA vs C114K821K1X5CR |
M39014/5-2236 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, | KEMET Corporation | C114C821K1R5CA vs M39014/5-2236 |
C114T821K1X5CP7200 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, | KEMET Corporation | C114C821K1R5CA vs C114T821K1X5CP7200 |
C114T821K1X5CR7200 | CAPACITOR, CERAMIC | KEMET Corporation | C114C821K1R5CA vs C114T821K1X5CR7200 |
C114K821K1X5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114C821K1R5CA vs C114K821K1X5CP |
C114T821K1X5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114C821K1R5CA vs C114T821K1X5CR |
M39014/5-2036 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, | KEMET Corporation | C114C821K1R5CA vs M39014/5-2036 |
C114T821K1X5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114C821K1R5CA vs C114T821K1X5CA |