Part Details for C114C270J2G5CA by KEMET Corporation
Overview of C114C270J2G5CA by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C114C270J2G5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C114C270J2G5CA
|
Avnet Americas | Cap Ceramic 27pF 200V C0G 5% Axial 125°C Bulk - Bulk (Alt: C114C270J2G5CA) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-C114C270J2G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 27pF C0G 5% RoHS: Not Compliant | 0 |
|
$0.6300 / $1.8800 | Order Now |