Part Details for C114C221K2G5CATR by KEMET Corporation
Overview of C114C221K2G5CATR by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C114C221K2G5CATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K6271
|
Newark | 220.pf 200V Rohs Compliant: Yes |Kemet C114C221K2G5CATR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3860 / $0.4090 | Buy Now |
DISTI #
C114C221K2G5CATR
|
Avnet Americas | Cap Ceramic 220pF 200V C0G 10% Axial 125°C T/R - Tape and Reel (Alt: C114C221K2G5CATR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C114C221K2G-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 220pF C0G 10% RoHS: Compliant | 0 |
|
$0.4000 | Order Now |