C114C102K1R5CA
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED

Overview of C114C102K1R5CA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for C114C102K1R5CA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 08B4376
Newark Capacitor, ceramic,1000Pf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-25,15%-Tc Rohs Compliant: Yes |Kemet C114C102K1R5CA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.7450
  • 500 $0.6530
  • 1,000 $0.5610
  • 2,500 $0.5170
$0.5170 / $0.7450 Buy Now
DISTI # 399-C114C102K1R5CA-ND
DigiKey CAP CER AXL Min Qty: 400 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 400 $0.6380
$0.6380 Buy Now
DISTI # C114C102K1R5CA
Avnet Americas Cap Ceramic 0.001uF 100V X7R 10% Axial 125°C Bulk - Bulk (Alt: C114C102K1R5CA) RoHS: Not Compliant Min Qty: 273 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 80-C114C102K1R
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF X7R 10% RoHS: Not Compliant 0
  • 1 $1.4100
  • 10 $1.0600
  • 100 $0.6380
  • 1,000 $0.6080
  • 2,600 $0.5960
  • 10,000 $0.5930
$0.5930 / $1.4100 Order Now

CAD Models for C114C102K1R5CA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C114C102K1R5CA by KEMET Corporation

C114C102K1R5CA
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.40
Factory Lead Time
13 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
2.29 mm
Dielectric Material
CERAMIC
JESD-609 Code
e0
Length
4.06 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. C114C102K1R5CA
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for C114C102K1R5CA

This table gives cross-reference parts and alternative options found for C114C102K1R5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114C102K1R5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MA101C102KAA Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components C114C102K1R5CA vs MA101C102KAA
CKR11BX102KA Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114C102K1R5CA vs CKR11BX102KA
M39014/5-2837 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, KEMET Corporation C114C102K1R5CA vs M39014/5-2837
CKR11BX102KM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114C102K1R5CA vs CKR11BX102KM
CKR11BX102KP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114C102K1R5CA vs CKR11BX102KP
C114K102K1X5CM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114C102K1R5CA vs C114K102K1X5CM
C114T102K1X5CP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114C102K1R5CA vs C114T102K1X5CP
MA101C102KA-R Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components C114C102K1R5CA vs MA101C102KA-R
M39014/5-2037 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, KEMET Corporation C114C102K1R5CA vs M39014/5-2037
C114T102K1X5CM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114C102K1R5CA vs C114T102K1X5CM

Related Parts for C114C102K1R5CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C114C102K1R5CA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C114C102K1R5CA by KEMET Corporation

Select Manufacturer
Which Manufacturer of C114C102K1R5CA would you like to use for your alert(s)?
  • Please alert me when C114C102K1R5CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C114C102K1R5CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C114C102K1R5CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C114C102K1R5CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C114C102K1R5CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C114C102K1R5CA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: