Part Details for C11333_CUTE-3-SS by LEDIL
Overview of C11333_CUTE-3-SS by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C11333_CUTE-3-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T5379
|
Newark | Lens, Round, 19Deg, Pmma, Xm-L Series Led, Lens Type:Spot Beam Lens, Beam Type:Spot, Led Lens Color:Transparent, Lens Diameter:35Mm, Lens Shape:Round, Lens Material:Pmma (Polymethylmethacrylate), Product Range:-, Beam Angle:19° Rohs Compliant: Yes |Ledil C11333_CUTE-3-SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 / $7.7100 | Buy Now |
DISTI #
711-1656-ND
|
DigiKey | LENS CLR 10-20DEG SPOT ADHESIVE Min Qty: 45 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8602 | Buy Now |
DISTI #
C11333_CUTE-3-SS
|
Avnet Americas | Cute Lens With Transparent Color - Trays (Alt: C11333_CUTE-3-SS) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Container: Tray | 0 |
|
$1.2350 / $1.9688 | Buy Now |
DISTI #
928-C11333CU3SS
|
Mouser Electronics | LED Lighting Lenses 3 in 1 Lens RoHS: Compliant | 42 |
|
$3.6700 / $6.6100 | Buy Now |
|
Future Electronics | LEDiL "CUTE" Series Ø 38 x 15 mm 25° Round Spot Beam 3 Position Optic Lens RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Container: Tray | 0Tray |
|
$2.3000 | Buy Now |
DISTI #
C11333_CUTE-3-SS
|
Avnet Silica | Cute Lens With Transparent Color (Alt: C11333_CUTE-3-SS) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C11333_CUTE-3-SS
|
EBV Elektronik | Cute Lens With Transparent Color (Alt: C11333_CUTE-3-SS) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C11333_CUTE-3-SS
C11333_CUTE-3-SS CAD Models
C11333_CUTE-3-SS Part Data Attributes:
|
C11333_CUTE-3-SS
LEDIL
Buy Now
|
Compare Parts:
C11333_CUTE-3-SS
LEDIL
|
Samacsys Manufacturer | LEDIL |