Part Details for C111 X 10 FT W/K2 ATT EV 2ND PITCH ELVTR by PEER Chain
Overview of C111 X 10 FT W/K2 ATT EV 2ND PITCH ELVTR by PEER Chain
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CYD18S18V18-167BBAXC | Rochester Electronics LLC | 1MX18 DUAL-PORT SRAM, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256 | |
MG80960MC-25 | Rochester Electronics LLC | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA132, 2.54 MM PITCH, CERAMIC, PGA-132 | |
A82380-25 | Rochester Electronics LLC | Multifunction Peripheral, CHMOS, CPGA132, 2.54 MM PITCH, CERAMIC, PGA-132 |
Price & Stock for C111 X 10 FT W/K2 ATT EV 2ND PITCH ELVTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75140168
|
RS | Roller Chain, C111 X 10 FT W/K2 ATT EV 2ND PITCH ELEVATOR | PEER Chain C111 X 10 FT W/K2 ATT EV 2ND PITCH ELVTR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Linear Foot | 0 |
|
$122.6700 | RFQ |