Part Details for C10M12 (ALTERNATE: 7038504P) by Eaton Bussmann
Overview of C10M12 (ALTERNATE: 7038504P) by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10M12 (ALTERNATE: 7038504P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70426148
|
RS | Fuse aM IEC 60269 10x38mm, 500Vac, 12A | Bussmann by Eaton C10M12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.8700 | RFQ |