Part Details for C10H44V100 by Schneider Electric
Overview of C10H44V100 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10H44V100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C10H44V100
|
TME | Power breaker, Inom: 100A, IP40, -25÷70°C, Short circuit cap: 70kA Min Qty: 1 | 0 |
|
$1,295.2600 / $1,393.3800 | RFQ |