Part Details for C10G16 by Eaton Bussmann
Overview of C10G16 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10G16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5529
|
Newark | Fuse, 16A, 500Vac, 5Ag, Product Range:-, Fuse Current:16A, Voltage Rating Vac:500Vac, Voltage Rating Vdc:-, Fuse Size Metric:10Mm X 38Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:-, Fuse Body Material:Ceramic Rohs Compliant: Na |Eaton Bussmann C10G16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2655 |
|
$2.3100 / $16.8800 | Buy Now |
DISTI #
70227618
|
RS | FUSE 16A 500V Class G 10x38mm | Bussmann by Eaton C10G16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 9 |
|
$16.9400 / $21.1700 | Buy Now |
DISTI #
BUEC10G16
|
Heilind Electronics | Americas - 112 in Stock |
|
$16.0820 / $20.8724 | Buy Now | |
DISTI #
C10G16
|
TME | Fuse: fuse, gG, 16A, 500VAC, ceramic,cylindrical,industrial Min Qty: 1 | 186 |
|
$0.7900 / $1.0700 | Buy Now |
DISTI #
BUEC10G16
|
Interstate Connecting Components | 37 |
|
$16.0820 / $20.8724 | Buy Now | |
DISTI #
000000000001187655
|
Sager | Industrial & Electrical Fuses C10G16 Min Qty: 10 | 0 |
|
$12.2600 / $14.0100 | Buy Now |