Part Details for C10F3TA100/NSX100F 36KA AC 3P3D 100A TAM by Schneider Electric
Overview of C10F3TA100/NSX100F 36KA AC 3P3D 100A TAM by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CJ5100-ALB | Coilcraft Inc | Data Line Filter, |
Price & Stock for C10F3TA100/NSX100F 36KA AC 3P3D 100A TAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | C10F3TA100/NSX100F 36kA AC 3P3D 100A TAM | 77 |
|
$230.0859 | Buy Now |