Part Details for C10A2P-GFI by American Electrical Inc
Overview of C10A2P-GFI by American Electrical Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10A2P-GFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1397-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A 240VAC Min Qty: 1 Lead time: 8 Weeks Container: Box |
169 In Stock |
|
$128.7730 / $174.7600 | Buy Now |