Part Details for C10A1P-489 by American Electrical Inc
Overview of C10A1P-489 by American Electrical Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10A1P-489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1357-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A 240VAC Min Qty: 1 Lead time: 8 Weeks Container: Box |
143 In Stock |
|
$18.7365 / $30.2700 | Buy Now |
DISTI #
70037682
|
RS | Circuit Breaker, Hyd/Mag, Togl, Cur-Rtg 10A, DIN Rail, 1 Pole, Vol-Rtg 120/240V | American Electrical Inc. C10A1P-489 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$24.2200 / $30.2700 | Buy Now |
|
Master Electronics | Circuit Breaker 10A 1 Pole UL-489 RoHS: Compliant | 94 Factory Stock |
|
$17.8300 / $25.0300 | Buy Now |