Part Details for C10980_CINDY-M by LEDIL
Overview of C10980_CINDY-M by LEDIL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for C10980_CINDY-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C10980_CINDY-M
|
Avnet Americas | REFLECTOR HEXAGONAL 1 POS 22.6MM OD 12.5MM (H) - Trays (Alt: C10980_CINDY-M) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Container: Tray | 0 |
|
RFQ |
Part Details for C10980_CINDY-M
C10980_CINDY-M CAD Models
C10980_CINDY-M Part Data Attributes
|
C10980_CINDY-M
LEDIL
Buy Now
|
Compare Parts:
C10980_CINDY-M
LEDIL
|
Samacsys Manufacturer | LEDIL |