Part Details for C10946_FLARE-B by LEDIL
Overview of C10946_FLARE-B by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10946_FLARE-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1163-ND
|
DigiKey | LENS CLR ELLIPTICAL/OVAL ADH SCR Min Qty: 224 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4321 | Buy Now |
DISTI #
C10946_FLARE-B
|
Avnet Americas | Rectangle Reflector For XP-E2, NCSxx19A LED - Bag (Alt: C10946_FLARE-B) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Container: Bag | 0 |
|
$0.7920 / $1.4784 | Buy Now |
DISTI #
928-C10946FLAREB
|
Mouser Electronics | LED Lighting Lenses Single Lens Only 100x10 Degree Oval Beam RoHS: Compliant | 0 |
|
$2.0900 / $3.5400 | Order Now |
|
Future Electronics | FLARE-B Series 29 x 23 x 12.69 mm 1 Position Rectangular Lens RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 224 Container: Bag | 6Bag |
|
$1.9600 / $2.0700 | Buy Now |
|
Future Electronics | FLARE-B Series 29 x 23 x 12.69 mm 1 Position Rectangular Lens RoHS: Compliant pbFree: Yes Min Qty: 224 Package Multiple: 224 Container: Bag | 0Bag |
|
$1.9600 / $2.2200 | Buy Now |
|
Future Electronics | FLARE-B Series 29 x 23 x 12.69 mm 1 Position Rectangular Lens RoHS: Compliant pbFree: Yes Min Qty: 224 Package Multiple: 224 Container: Bulk | 0Bulk |
|
$2.3900 / $2.5600 | Buy Now |
DISTI #
C10946_FLARE-B
|
Avnet Americas | Rectangle Reflector For XP-E2, NCSxx19A LED - Bag (Alt: C10946_FLARE-B) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Container: Bag | 0 |
|
$0.7920 / $1.4784 | Buy Now |
DISTI #
C10946_FLARE-B
|
Avnet Silica | Rectangle Reflector For XP-E2, NCSxx19A LED (Alt: C10946_FLARE-B) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C10946_FLARE-B
|
EBV Elektronik | Rectangle Reflector For XP-E2, NCSxx19A LED (Alt: C10946_FLARE-B) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C10946_FLARE-B
C10946_FLARE-B CAD Models
C10946_FLARE-B Part Data Attributes:
|
C10946_FLARE-B
LEDIL
Buy Now
|
Compare Parts:
C10946_FLARE-B
LEDIL
|
Samacsys Manufacturer | LEDIL |