Part Details for C10924_STRADA-B by LEDIL
Results Overview of C10924_STRADA-B by LEDIL
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C10924_STRADA-B Information
C10924_STRADA-B by LEDIL is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for C10924_STRADA-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C10924_STRADA-B
|
Avnet Americas | LENS RECTANGULAR 1 POS 19.6 + 15.5MM OD 8.2MM (H) - Bag (Alt: C10924_STRADA-B) RoHS: Compliant Min Qty: 288 Package Multiple: 200 Container: Bag | 0 |
|
$0.6512 / $1.2012 | Buy Now |
DISTI #
C10924_STRADA-B
|
EBV Elektronik | LENS RECTANGULAR 1 POS 196 155MM OD 82MM H (Alt: C10924_STRADA-B) RoHS: Compliant Min Qty: 288 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C10924_STRADA-B
C10924_STRADA-B CAD Models
C10924_STRADA-B Part Data Attributes
|
C10924_STRADA-B
LEDIL
Buy Now
|
Compare Parts:
C10924_STRADA-B
LEDIL
Select a part to compare: |
Samacsys Manufacturer | LEDIL |