Part Details for C106M by onsemi
Overview of C106M by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS1608C-106MLC | Coilcraft Inc | General Purpose Inductor, 10000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | |
DS1608C-106MLB | Coilcraft Inc | General Purpose Inductor, 10000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | |
DS1608C-106ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part Details for C106M
C106M CAD Models
C106M Part Data Attributes
|
C106M
onsemi
Buy Now
Datasheet
|
Compare Parts:
C106M
onsemi
4A, 600V, SCR, TO-225AA, CASE 77-09, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225AA | |
Package Description | CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 77-09 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 40 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 8 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 3 mA | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 4000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for C106M
This table gives cross-reference parts and alternative options found for C106M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C106M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR106-008 | Sensitive Gate Silicon Controlled Rectifier - SCR, TO-225, 500-BLKBX | onsemi | C106M vs MCR106-008 |
SF2J41 | Silicon Controlled Rectifier, 3.1 A, 600 V, SCR | Toshiba America Electronic Components | C106M vs SF2J41 |
C106E1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-202, TO-202, 3 PIN | Central Semiconductor Corp | C106M vs C106E1 |
MCR106-8 | 4A, 600V, SCR, TO-225AA, CASE 077-09, 3 PIN | onsemi | C106M vs MCR106-8 |
C106M1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 600V V(DRM), 1 Element, TO-202AB | Loras Industries Inc | C106M vs C106M1 |
C106MG | Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-225AA, LEAD FREE, CASE 77-09, 3 PIN | Littelfuse Inc | C106M vs C106MG |
C106M | 4A, 600V, SCR, TO-225AA, CASE 077, FORMERLY TO-126, 3 PIN | Motorola Mobility LLC | C106M vs C106M |
T106M1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 600V V(DRM), 1 Element, TO-202AB | Loras Industries Inc | C106M vs T106M1 |
MCR106-8 | 4A, 600V, SCR, TO-225AA, CASE 077, FORMERLY TO-126, 3 PIN | Motorola Mobility LLC | C106M vs MCR106-8 |
C106M | Silicon Controlled Rectifier, 4000mA I(T), 600V V(DRM) | Powerex Power Semiconductors | C106M vs C106M |