-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 570uH, 10%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-C1062-BL
|
Mouser Electronics | Common Mode Chokes / Filters For ON Semi NCP1653 570uH 10% 3.55A RoHS: Compliant | 34 |
|
$23.4200 / $33.3300 | Buy Now |
|
Bristol Electronics | 466 |
|
RFQ | ||
|
Coilcraft Direct | Power factor controller coil for ON NCP1653, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 190 |
|
$8.9300 / $15.2300 | Buy Now |
DISTI #
2457558
|
element14 Asia-Pacific | PFC CHOKE, 570UH, 0.226OHM, 3.55A, 300W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.1510 / $34.9772 | Buy Now |
DISTI #
2457558
|
Farnell | PFC CHOKE, 570UH, 0.226OHM, 3.55A, 300W RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$16.5172 / $33.6916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1062-BL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
C1062-BL
Coilcraft Inc
General Purpose Inductor, 570uH, 10%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Coil | |
DC Resistance | 0.226 Ω | |
Inductance-Nom (L) | 570 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.74 mm | |
Lead Length | 3.3 mm | |
Lead Spacing | 5.08 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 30.73 mm | |
Package Length | 45.72 mm | |
Package Style | PCB Mount | |
Package Width | 38.1 mm | |
Packing Method | Tray | |
Rated Current-Max | 3.55 A | |
Self Resonance Frequency | 1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |