Part Details for C10535_NIS83-MX-6-S by LEDIL
Overview of C10535_NIS83-MX-6-S by LEDIL
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10535_NIS83-MX-6-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C10535_NIS83-MX-6-
|
Avnet Americas | LENS ROUND 6 POS 50MM OD 14.4MM (H) - Trays (Alt: C10535_NIS83-MX-6-) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Container: Tray | 0 |
|
$1.0920 / $2.1094 | Buy Now |
|
Future Electronics | EMY Series Round 6 Pos 50mm Dia 14.4mm (H) Spot Beam Lens Array RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 28 Container: Tray | 0Tray |
|
$2.4600 | Buy Now |
DISTI #
C10535_NIS83-MX-6-
|
Avnet Americas | LENS ROUND 6 POS 50MM OD 14.4MM (H) - Trays (Alt: C10535_NIS83-MX-6-) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Container: Tray | 0 |
|
$1.0920 / $2.1094 | Buy Now |
Part Details for C10535_NIS83-MX-6-S
C10535_NIS83-MX-6-S CAD Models
C10535_NIS83-MX-6-S Part Data Attributes:
|
C10535_NIS83-MX-6-S
LEDIL
Buy Now
|
Compare Parts:
C10535_NIS83-MX-6-S
LEDIL
|
Samacsys Manufacturer | LEDIL |