Datasheets
C104R7JL by: TE Connectivity

RESISTOR, WIRE WOUND, 10W, 5%, 200ppm, 4.7ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Part Details for C104R7JL by TE Connectivity

Overview of C104R7JL by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C104R7JL

Part # Distributor Description Stock Price Buy
DISTI # 43AC3046
Newark Res, 4R7, 5%, 10W, Axial, Wirewound, Resistance:4.7Ohm, Product Range:C Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:500V, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity C104R7JL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 443
  • 1 $2.7200
  • 10 $2.3000
  • 25 $2.1000
  • 50 $1.8900
  • 100 $1.7000
  • 500 $1.4000
$1.4000 / $2.7200 Buy Now
DISTI # 16R4164
Newark C10 4R7 5% (Loose) |Cgs Te Connectivity C104R7JL Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.9800
  • 500 $1.7700
  • 1,000 $1.6900
  • 2,500 $1.6100
$1.6100 / $1.9800 Buy Now
DISTI # C104R7JL-ND
DigiKey RES 4.7 OHM 5% 10W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Tray 174
In Stock
  • 1 $3.2000
  • 10 $2.7050
  • 25 $2.6824
  • 40 $2.4540
  • 100 $1.9975
  • 300 $1.8263
  • 500 $1.6551
  • 1,000 $1.4553
  • 4,900 $1.4127
$1.4127 / $3.2000 Buy Now
DISTI # 1623773-6
Avnet Americas Res Wirewound 4.7 Ohm 5% 10W ±90ppm/°C Conformal AXL Thru-Hole Loose Pack - Tape and Reel (Alt: 1623773-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel 0
  • 400 $1.6048
  • 800 $1.5596
  • 1,600 $1.5144
  • 2,400 $1.4692
  • 3,200 $1.4240
  • 4,000 $1.3788
  • 40,000 $1.3336
$1.3336 / $1.6048 Buy Now
DISTI # 279-C104R7JL
Mouser Electronics Wirewound Resistors - Through Hole C10 4R7 5% (LOOSE) RoHS: Compliant 422
  • 1 $3.1900
  • 10 $2.8500
  • 20 $2.6800
  • 50 $2.4500
  • 100 $2.1100
  • 200 $1.8200
  • 500 $1.6500
  • 1,000 $1.4500
  • 2,000 $1.4200
$1.4200 / $3.1900 Buy Now
Onlinecomponents.com C10 4R7 5% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant 0
  • 100 $1.8000
  • 300 $1.7100
  • 500 $1.6600
  • 1,000 $1.5700
  • 2,500 $1.5300
  • 5,000 $1.4700
  • 7,500 $1.4500
  • 10,000 $1.3300
$1.3300 / $1.8000 Buy Now
DISTI # 80314343
Verical Res Wirewound 4.7 Ohm 5% 10W ±90ppm/°C Conformal Coated AXL Loose/Tray Min Qty: 100 Package Multiple: 100 Americas - 200
  • 100 $2.6667
$2.6667 Buy Now
DISTI # 1623773-6
Avnet Americas Res Wirewound 4.7 Ohm 5% 10W ±90ppm/°C Conformal AXL Thru-Hole Loose Pack - Tape and Reel (Alt: 1623773-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel 0
  • 400 $1.6048
  • 800 $1.5596
  • 1,600 $1.5144
  • 2,400 $1.4692
  • 3,200 $1.4240
  • 4,000 $1.3788
  • 40,000 $1.3336
$1.3336 / $1.6048 Buy Now
DISTI # 1623773-6
Avnet Abacus Res Wirewound 4.7 Ohm 5% 10W �90ppm/�C Conformal AXL Thru-Hole Loose Pack (Alt: 1623773-6) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics C10 4R7 5% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant 0
  • 100 $1.8000
  • 300 $1.7100
  • 500 $1.6600
  • 1,000 $1.5700
  • 2,500 $1.5300
  • 5,000 $1.4700
  • 7,500 $1.4500
  • 10,000 $1.3300
$1.3300 / $1.8000 Buy Now

Part Details for C104R7JL

C104R7JL CAD Models

C104R7JL Part Data Attributes:

C104R7JL TE Connectivity
Buy Now Datasheet
Compare Parts:
C104R7JL TE Connectivity RESISTOR, WIRE WOUND, 10W, 5%, 200ppm, 4.7ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Samacsys Manufacturer TE Connectivity
Construction All-Welded
Lead Diameter 0.8 mm
Lead Length 35 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Diameter 8.5 mm
Package Length 38.1 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK, TRAY
Physical Dimension 38.1mm x 8.5mm
Rated Power Dissipation (P) 10 W
Resistance 4.7 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 90 ppm/°C
Terminal Shape WIRE
Tolerance 5%
Working Voltage 500 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C104R7JL by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C104R7JL by TE Connectivity

  • Please alert me when C104R7JL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C104R7JL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C104R7JL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C104R7JL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C104R7JL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C104R7JL by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: