Part Details for C104K7JL by TE Connectivity
Overview of C104K7JL by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C104K7JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3045
|
Newark | Res, 4K7, 5%, 10W, Axial, Wirewound, Resistance:4.7Kohm, Product Range:C Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:500V, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity C104K7JL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 400 |
|
$1.9200 / $3.6000 | Buy Now |
DISTI #
16R4163
|
Newark | C10 4K7 5% (Loose) |Cgs Te Connectivity C104K7JL Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.3800 | Buy Now |
DISTI #
A129377-ND
|
DigiKey | RES 4.7K OHM 5% 10W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
376 In Stock |
|
$1.6984 / $3.8400 | Buy Now |
DISTI #
2-1623773-8
|
Avnet Americas | Res Wirewound 4.7K Ohm 5% 10W ±90ppm/°C Conformal AXL Thru-Hole Loose Pack - Tape and Reel (Alt: 2-1623773-8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.6033 / $1.9294 | Buy Now |
DISTI #
279-C104K7JL
|
Mouser Electronics | Wirewound Resistors - Through Hole C10 4K7 5% (LOOSE) RoHS: Compliant | 0 |
|
$1.7100 / $3.8400 | Order Now |
|
Onlinecomponents.com | C10 4K7 5% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.8600 / $2.7200 | Buy Now |
DISTI #
2-1623773-8
|
Avnet Americas | Res Wirewound 4.7K Ohm 5% 10W ±90ppm/°C Conformal AXL Thru-Hole Loose Pack - Tape and Reel (Alt: 2-1623773-8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.6033 / $1.9294 | Buy Now |
DISTI #
2-1623773-8
|
Avnet Abacus | Res Wirewound 4.7K Ohm 5% 10W �90ppm/�C Conformal AXL Thru-Hole Loose Pack (Alt: 2-1623773-8) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C10 4K7 5% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.8600 / $2.7200 | Buy Now |
Part Details for C104K7JL
C104K7JL CAD Models
C104K7JL Part Data Attributes:
|
C104K7JL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C104K7JL
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 38.1mm x 8.5mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for C104K7JL
This table gives cross-reference parts and alternative options found for C104K7JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C104K7JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1623773-8 | Fixed Resistor, Wire Wound, 10W, 4700ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount | TE Connectivity | C104K7JL vs 2-1623773-8 |