Part Details for C1047RJL by TE Connectivity
Overview of C1047RJL by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1047RJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R4166
|
Newark | C10 47R 5% (Loose) |Cgs Te Connectivity C1047RJL Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $1.9800 | Buy Now |
DISTI #
43AC3048
|
Newark | Res, 47R, 5%, 10W, Axial, Wirewound, Resistance:47Ohm, Product Range:C Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:500V, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity C1047RJL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $2.7200 | Buy Now |
DISTI #
C1047RJL-ND
|
DigiKey | RES 47 OHM 5% 10W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Tray |
364 In Stock |
|
$1.4127 / $3.2000 | Buy Now |
DISTI #
2-1623773-7
|
Avnet Americas | Resistor, 47 Ohm, ± 5%, 10 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 2-1623773-7) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$1.3336 / $1.6048 | Buy Now |
DISTI #
279-C1047RJL
|
Mouser Electronics | Wirewound Resistors - Through Hole C10 47R 5% (LOOSE) RoHS: Compliant | 357 |
|
$1.4100 / $3.2000 | Buy Now |
|
Onlinecomponents.com | C10 47R 5% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3300 / $1.8000 | Buy Now |
DISTI #
2-1623773-7
|
Avnet Americas | Resistor, 47 Ohm, ± 5%, 10 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 2-1623773-7) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$1.3336 / $1.6048 | Buy Now |
DISTI #
2-1623773-7
|
Avnet Abacus | Resistor, 47 Ohm, � 5%, 10 W, Axial Leaded, Wirewound, High Power (Alt: 2-1623773-7) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C10 47R 5% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3300 / $1.8000 | Buy Now |
Part Details for C1047RJL
C1047RJL CAD Models
C1047RJL Part Data Attributes:
|
C1047RJL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C1047RJL
TE Connectivity
RESISTOR, WIRE WOUND, 10W, 5%, 200ppm, 47ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | All-Welded | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 38.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK, TRAY | |
Physical Dimension | 38.1mm x 8.5mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |