Part Details for C1047KJL by TE Connectivity
Overview of C1047KJL by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1047KJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3047
|
Newark | Res, 47K, 5%, 10W, Axial, Wirewound, Resistance:47Kohm, Product Range:C Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:500V, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity C1047KJL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $4.8600 | Buy Now |
DISTI #
16R4165
|
Newark | C10 47K 5% (Loose) |Cgs Te Connectivity C1047KJL Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $3.3100 | Buy Now |
DISTI #
C1047KJL-ND
|
DigiKey | RES 47K OHM 5% 10W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5168 / $5.1900 | Buy Now |
DISTI #
2-1623773-6
|
Avnet Americas | Resistor, 47 kOhm, ± 5%, 10 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 2-1623773-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$2.3337 / $2.8084 | Buy Now |
DISTI #
279-C1047KJL
|
Mouser Electronics | Wirewound Resistors - Through Hole C10 47K 5% (LOOSE) RoHS: Compliant | 0 |
|
$2.5100 / $5.1900 | Order Now |
|
Onlinecomponents.com | C10 47K 5% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.7100 / $3.9600 | Buy Now |
DISTI #
73587568
|
Verical | Res Wirewound 47K Ohm 5% 10W ±90ppm/°C Conformal Coated AXL Loose/Tray Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$3.0426 | Buy Now |
DISTI #
2-1623773-6
|
Avnet Americas | Resistor, 47 kOhm, ± 5%, 10 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 2-1623773-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$2.3337 / $2.8084 | Buy Now |
DISTI #
AMP2-1623773-6
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
2-1623773-6
|
Avnet Abacus | Resistor, 47 kOhm, � 5%, 10 W, Axial Leaded, Wirewound, High Power (Alt: 2-1623773-6) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C1047KJL
C1047KJL CAD Models
C1047KJL Part Data Attributes:
|
C1047KJL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C1047KJL
TE Connectivity
Fixed Resistor, Wire Wound, 10W, 47000ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 38.1mm x 8.5mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for C1047KJL
This table gives cross-reference parts and alternative options found for C1047KJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1047KJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1623773-6 | Fixed Resistor, Wire Wound, 10W, 47000ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount | TE Connectivity | C1047KJL vs 2-1623773-6 |