Part Details for C10402_FLARE-C by LEDIL
Overview of C10402_FLARE-C by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10402_FLARE-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1625-ND
|
DigiKey | LENS CLR 84X7DEG ELLIP ADH SCREW Min Qty: 224 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4321 | Buy Now |
DISTI #
C10402_FLARE-C
|
Avnet Americas | LENS RECTANGULAR 1 POS 24.5 X 24.5MM OD 14.55MM (H) - Bag (Alt: C10402_FLARE-C) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Container: Bag | 0 |
|
$0.7920 / $1.4784 | Buy Now |
DISTI #
928-C10402FC
|
Mouser Electronics | LED Lighting Lenses CREE XR SNGL LENS RoHS: Compliant | 316 |
|
$2.3200 / $4.2000 | Buy Now |
|
Future Electronics | FLARE Series Rectangle 1 Pos 24.5 x 24.5mm 14mm (H) Rectangle Beam Lens RoHS: Compliant pbFree: Yes Min Qty: 224 Package Multiple: 224 Container: Bag | 0Bag |
|
$2.2800 / $2.4100 | Buy Now |
DISTI #
C10402_FLARE-C
|
Avnet Americas | LENS RECTANGULAR 1 POS 24.5 X 24.5MM OD 14.55MM (H) - Bag (Alt: C10402_FLARE-C) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Container: Bag | 0 |
|
$0.7920 / $1.4784 | Buy Now |
DISTI #
C10402_FLARE-C
|
Avnet Silica | LENS RECTANGULAR 1 POS 24.5 X 24.5MM OD 14.55MM (H) (Alt: C10402_FLARE-C) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for C10402_FLARE-C
C10402_FLARE-C CAD Models
C10402_FLARE-C Part Data Attributes:
|
C10402_FLARE-C
LEDIL
Buy Now
|
Compare Parts:
C10402_FLARE-C
LEDIL
|
Samacsys Manufacturer | LEDIL |