Part Details for C103A PBFREE by Central Semiconductor Corp
Overview of C103A PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C103A PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C103A PBFREE
|
Avnet Americas | SCR 100V 0.8A 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: C103A PBFREE) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
$0.3146 / $0.3512 | Buy Now |
DISTI #
610-C103A
|
Mouser Electronics | SCRs 100Vdrm 100Vrrm 0.8Rms 8.0A RoHS: Compliant | 0 |
|
$0.3260 | Order Now |