Part Details for C1039RJL by TE Connectivity
Overview of C1039RJL by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1039RJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2059
|
Newark | C10 39R 5% (Loose) |Cgs Te Connectivity C1039RJL RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $1.9800 | Buy Now |
DISTI #
C1039RJL-ND
|
DigiKey | RES 39 OHM 5% 10W AXIAL Min Qty: 400 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4338 | Buy Now |
DISTI #
4-1623773-5
|
Avnet Americas | Resistor, 39 Ohm, ? 5%, 10 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 4-1623773-5) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$1.3335 / $1.6047 | Buy Now |
DISTI #
279-C1039RJL
|
Mouser Electronics | Wirewound Resistors - Through Hole C10 39R 5% (LOOSE) RoHS: Compliant | 0 |
|
$1.6100 / $3.1900 | Order Now |
|
Onlinecomponents.com | C10 39R 5% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3200 / $1.7700 | Buy Now |
DISTI #
4-1623773-5
|
Avnet Abacus | Resistor, 39 Ohm, � 5%, 10 W, Axial Leaded, Wirewound, High Power (Alt: 4-1623773-5) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C10 39R 5% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3200 / $1.7700 | Buy Now |
Part Details for C1039RJL
C1039RJL CAD Models
C1039RJL Part Data Attributes
|
C1039RJL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C1039RJL
TE Connectivity
Fixed Resistor, Wire Wound, 10W, 39ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 38.1mm x 8.5mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |