-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 10W, 5%, 200ppm, 220ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C10220RJL by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3039
|
Newark | Res, 220R, 5%, 10W, Axial, Wirewound, Resistance:220Ohm, Product Range:C Series, Power Rating:10W... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 387 |
|
$1.3500 / $3.9100 | Buy Now |
DISTI #
16R4156
|
Newark | C10 220R 5% (Loose) |Cgs Te Connectivity C10220RJL RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $1.9800 | Buy Now |
DISTI #
A129319-ND
|
DigiKey | RES 220 OHM 5% 10W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
392 In Stock |
|
$1.4293 / $4.3700 | Buy Now |
DISTI #
279-C10220RJL
|
Mouser Electronics | Wirewound Resistors - Through Hole C10 220R 5% (LOOSE) RoHS: Compliant | 155 |
|
$1.4200 / $4.3700 | Buy Now |
|
TE Connectivity | C10 220R 5% (LOOSE) Resistance Value: 220 Ω Resistor Type: Power Resistor Element Type: Wire Wound P... more RoHS: Compliant Min Qty: 1 | 392 |
|
$5.5200 / $6.6200 | Buy Now |
|
Onlinecomponents.com | C10 220R 5% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3200 / $1.7700 | Buy Now |
DISTI #
1-1623773-5
|
Avnet Abacus | Resistor 220 Ohm 5 10 W Axial Leaded Wirewound High Power (Alt: 1-1623773-5) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C10 220R 5% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3200 / $1.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C10220RJL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C10220RJL
TE Connectivity
RESISTOR, WIRE WOUND, 10W, 5%, 200ppm, 220ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 38.1mm x 8.5mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |