Part Details for C1010KJL by TE Connectivity
Overview of C1010KJL by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1010KJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3029
|
Newark | Res, 10K, 5%, 10W, Axial, Wirewound, Resistance:10Kohm, Product Range:C Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:500V, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity C1010KJL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$1.8300 / $3.2100 | Buy Now |
DISTI #
16R4147
|
Newark | C10 10K 5% (Loose) |Cgs Te Connectivity C1010KJL Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.3800 | Buy Now |
DISTI #
A129374-ND
|
DigiKey | RES 10K OHM 5% 10W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
291 In Stock |
|
$1.6984 / $3.8400 | Buy Now |
DISTI #
279-C1010KJL
|
Mouser Electronics | Wirewound Resistors - Through Hole C10 10K 5% (LOOSE) RoHS: Compliant | 708 |
|
$1.6900 / $3.6200 | Buy Now |
|
Onlinecomponents.com | C10 10K 5% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant |
300 In Stock |
|
$1.6200 / $2.2100 | Buy Now |
DISTI #
66292757
|
Verical | Res Wirewound 10K Ohm 5% 10W ±90ppm/°C Conformal Coated AXL Loose/Tray Min Qty: 100 Package Multiple: 100 Date Code: 2301 | Americas - 300 |
|
$2.7828 / $2.9272 | Buy Now |
DISTI #
1623773-8
|
Avnet Abacus | Resistor, 10 kOhm, � 5%, 10 W, Axial Leaded, Wirewound, High Power (Alt: 1623773-8) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | RES 10K OHM 10W 5% AXIAL | 9000 |
|
RFQ | |
DISTI #
2805103
|
element14 Asia-Pacific | RES, 10K, 5%, 10W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 128 |
|
$1.7148 / $3.4001 | Buy Now |
DISTI #
2805103
|
Farnell | RES, 10K, 5%, 10W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 0 Days Container: Each | 124 |
|
$1.6950 / $3.7667 | Buy Now |
Part Details for C1010KJL
C1010KJL CAD Models
C1010KJL Part Data Attributes:
|
C1010KJL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C1010KJL
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 38.1mm x 8.5mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |