Part Details for C10107 by Sumida Corporation
Overview of C10107 by Sumida Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for C10107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C10107
|
Avnet Americas | ADSL TRANSFORMER - Tape and Reel (Alt: C10107) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
C10107
|
Avnet Americas | ADSL TRANSFORMER - Tape and Reel (Alt: C10107) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
RFQ |
Part Details for C10107
C10107 CAD Models
C10107 Part Data Attributes:
|
C10107
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
C10107
Sumida Corporation
Telecom Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Additional Feature | BREADTH & HEIGHT DIM INCLUDES TERMINALS ALSO, TURNS RATIO: 0.9:1 | |
DC Unbalance Current-Max | 2 mA | |
Height | 10.5 mm | |
Length | 9.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Impedance | 100 OHMS | |
Secondary Impedance | 123 OHMS | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 9 mm |