Part Details for C100X025YJT by Panduit Corp
Overview of C100X025YJT by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C100X025YJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J1118
|
Newark | Thermtrans, Comp Label, Adhesive Polyest Rohs Compliant: Yes |Panduit C100X025YJT (Alternate Part Number: 07498352884 Min Qty: 2 Package Multiple: 10000 Date Code: 0 Container: Pack | 0 |
|
$87.4500 / $108.3500 | Buy Now |
DISTI #
298-12178-ND
|
DigiKey | LABEL COMPONENT ADH Min Qty: 10000 Lead time: 2 Weeks Container: Bulk |
10000 In Stock |
|
$0.0119 / $0.0139 | Buy Now |
DISTI #
C100X025YJT
|
Avnet Americas | WHITE, POLYESTER LABEL - Labels that come on sheets or rolls (Alt: C100X025YJT) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Roll | 0 |
|
$0.0077 | Buy Now |
DISTI #
644-C100X025YJT
|
Mouser Electronics | Wire Labels & Markers THERMAL TRANSFER RoHS: Compliant | 0 |
|
$0.0090 / $0.0110 | Order Now |
DISTI #
71263086
|
RS | Thermal transfer label, 1.00" W x 0.25" H, poly, white, 3 labels/row | Panduit C100X025YJT RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0130 / $0.0140 | RFQ |
DISTI #
PANC100X025YJT
|
Heilind Electronics | ThermTrans, Comp Label, Adhesive Polyest | Americas - 0 in Stock |
|
$0.0085 / $0.0092 | Buy Now |
|
Onlinecomponents.com | Thermal transfer component label, 1.00" W x 0.25" H, polyester, white, 3 labels/row, 10,000 pc. package quantity.. RoHS: Compliant |
40000 In Stock 160000 Factory Stock |
|
$0.0096 / $0.0121 | Buy Now |
DISTI #
77679347
|
Verical | Labels Thermal Transfer Component Label Polyester White 25.4x6.4mm RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2403 | Americas - 40000 |
|
$0.0131 / $0.0168 | Buy Now |
DISTI #
C100X025YJT
|
TTI | Wire Labels & Markers THERMAL TRANSFER RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0088 | Buy Now |
DISTI #
C100X025YJT
|
Avnet Americas | WHITE, POLYESTER LABEL - Labels that come on sheets or rolls (Alt: C100X025YJT) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Roll | 0 |
|
$0.0077 | Buy Now |
Part Details for C100X025YJT
C100X025YJT CAD Models
C100X025YJT Part Data Attributes:
|
C100X025YJT
Panduit Corp
Buy Now
|
Compare Parts:
C100X025YJT
Panduit Corp
|
Samacsys Manufacturer | Panduit |