-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 470PF 100V X8R 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y5825
|
Newark | Mlcc,0402,x8R,100V,470Pf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005X8R2A471K050BE Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
C1005X8R2A471K050BE-ND
|
DigiKey | CAP CER 470PF 100V X8R 0402 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0391 | Buy Now |
DISTI #
C1005X8R2A471K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 10%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X8R2A471K050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0356 | Buy Now |
DISTI #
810-C1005X8R2A471KBE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0402 100V 470pF X8R 10% T: 0.5mm RoHS: Compliant | 0 |
|
$0.0320 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0267 | Buy Now |
DISTI #
80565160
|
Verical | Cap Ceramic 470pF 100V X8R 10% Pad SMD 0402 Soft Termination 150°C T/R RoHS: Compliant Min Qty: 669 Package Multiple: 1 | Americas - 10000 |
|
$0.0354 / $0.0468 | Buy Now |
DISTI #
C1005X8R2A471KBE
|
TME | Capacitor: ceramic, MLCC, 470pF, 100V, X8R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0301 | RFQ |
DISTI #
C1005X8R2A471K050BE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 100 V, � 10%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X8R2A471K050BE) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001153141
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 10000 |
|
$0.0283 / $0.0586 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005X8R2A471K050BE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X8R2A471K050BE
TDK Corporation
CAP CER 470PF 100V X8R 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |