Capacitors
C1005X8R1H331K050BA
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of C1005X8R1H331K050BA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1005X8R1H331K050BA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 445-3418-1-ND
DigiKey CAP CER 330PF 50V X8R 0402 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 12510
In Stock
  • 1 $0.1300
  • 10 $0.0890
  • 50 $0.0530
  • 100 $0.0417
  • 500 $0.0308
  • 1,000 $0.0255
  • 2,500 $0.0237
  • 10,000 $0.0206
$0.0206 / $0.1300 Buy Now
DISTI # C1005X8R1H331K050B
Avnet Americas Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 10%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X8R1H331K050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0166
  • 20,000 $0.0162
  • 40,000 $0.0158
  • 60,000 $0.0154
  • 80,000 $0.0150
  • 100,000 $0.0146
  • 1,000,000 $0.0142
$0.0142 / $0.0166 Buy Now
DISTI # 810-C1005X8R1H331K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C1005NP01H331J0A RoHS: Compliant 6000
  • 1 $0.1200
  • 10 $0.0530
  • 100 $0.0310
  • 1,000 $0.0240
  • 2,500 $0.0230
  • 10,000 $0.0180
  • 20,000 $0.0170
  • 100,000 $0.0150
$0.0150 / $0.1200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 10,000 $0.0134
$0.0134 Buy Now
DISTI # C1005X8R1H331K050BA
Avnet Abacus Multilayer Ceramic Capacitor, 330 pF, 50 V, � 10%, X8R, 0402 [1005 Metric] (Alt: C1005X8R1H331K050BA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C1005X8R1H331K050BA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1005X8R1H331K050BA by TDK Corporation

C1005X8R1H331K050BA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
36 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.00033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X8R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C1005X8R1H331K050BA
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for C1005X8R1H331K050BA

This table gives cross-reference parts and alternative options found for C1005X8R1H331K050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X8R1H331K050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1005X8R1H331K050BE CAP CER 330PF 50V X8R 0402 TDK Corporation C1005X8R1H331K050BA vs C1005X8R1H331K050BE
CGA2B2X8R1H331K050BA Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation C1005X8R1H331K050BA vs CGA2B2X8R1H331K050BA
CGA2B2X8R1H331K050BE CAP CER 330PF 50V X8R 0402 TDK Corporation C1005X8R1H331K050BA vs CGA2B2X8R1H331K050BE
CGA2B2X8R1H331K050BD Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation C1005X8R1H331K050BA vs CGA2B2X8R1H331K050BD

Related Parts for C1005X8R1H331K050BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1005X8R1H331K050BA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1005X8R1H331K050BA by TDK Corporation

Select Manufacturer
Which Manufacturer of C1005X8R1H331K050BA would you like to use for your alert(s)?
  • Please alert me when C1005X8R1H331K050BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1005X8R1H331K050BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1005X8R1H331K050BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1005X8R1H331K050BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1005X8R1H331K050BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1005X8R1H331K050BA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: