Part Details for C1005X8R1H222M050BE by TDK Electronics
Results Overview of C1005X8R1H222M050BE by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1005X8R1H222M050BE Information
C1005X8R1H222M050BE by TDK Electronics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for C1005X8R1H222M050BE
C1005X8R1H222M050BE CAD Models
C1005X8R1H222M050BE Part Data Attributes
|
C1005X8R1H222M050BE
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
C1005X8R1H222M050BE
TDK Electronics
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±20%, X8R, 0402 (1005 mm), 0.020"T, -55º ~ +150ºC, 7" Reel/2mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown |