-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1.5uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-13928-1-ND
|
DigiKey | CAP CER 1.5UF 6.3V X7S 0402 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4454 In Stock |
|
$0.0500 / $0.2000 | Buy Now |
DISTI #
C1005X7S0J155M050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 uF, 6.3 V, ? 20%, X7S, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X7S0J155M050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0494 | Buy Now |
DISTI #
810-C1005X7S0J155M0C
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6.3V 1.5uF X7S 20% T: 0.5mm RoHS: Compliant | 7440 |
|
$0.0520 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0500 | Buy Now |
DISTI #
32720691
|
Verical | Cap Ceramic 1.5uF 6.3V X7S 20% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 410 Package Multiple: 1 | Americas - 10000 |
|
$0.0510 / $0.0763 | Buy Now |
DISTI #
C1005X7S0J155M050BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.5 uF, 6.3 V, � 20%, X7S, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X7S0J155M050BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000946146
|
Chip1Stop | Cap Ceramic 1.5uF 6.3V X7S 20% Pad SMD 0402 125C T/R pbFree: Yes Container: Cut Tape | 10000 |
|
$0.0408 / $0.1080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005X7S0J155M050BC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X7S0J155M050BC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1.5uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |