Part Details for C1005X7R1E153K by TDK Epcos
Overview of C1005X7R1E153K by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1005X7R1E153K
C1005X7R1E153K CAD Models
C1005X7R1E153K Part Data Attributes
|
C1005X7R1E153K
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
C1005X7R1E153K
TDK Epcos
Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 25V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK |