Part Details for C1005X7R1C104M by TDK Corporation
Overview of C1005X7R1C104M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1005X7R1C104M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-C1005X7R1C104M
|
Sensible Micro Corporation | Cap Ceramic 0.1Uf 16V X7R 20% Pad Smd 0402 125°C T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 510 |
|
$0.0090 / $0.0097 | RFQ |
DISTI #
C1S741000494430
|
Chip1Stop | Cap Ceramic 0.1uF 16V X7R 20% SMD 0402 125C Paper T/R RoHS: Compliant | 25 |
|
$0.0096 | Buy Now |
Part Details for C1005X7R1C104M
C1005X7R1C104M CAD Models
C1005X7R1C104M Part Data Attributes
|
C1005X7R1C104M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X7R1C104M
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |