-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1005X6S1C225M050BC by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-9101-1-ND
|
DigiKey | CAP CER 2.2UF 16V X6S 0402 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
71341 In Stock |
|
$0.0462 / $0.3200 | Buy Now |
DISTI #
C1005X6S1C225M050BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ? 20%, X6S, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X6S1C225M050BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0457 | Buy Now |
DISTI #
810-C1005X6S1C225M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1005X6S1C225K RoHS: Compliant | 11198 |
|
$0.0460 / $0.3000 | Buy Now |
DISTI #
V72:2272_06578137
|
Arrow Electronics | Cap Ceramic 2.2uF 16V X6S 20% Pad SMD 0402 105°C T/R RoHS: Compliant Min Qty: 1949 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2227 Container: Cut Strips | Americas - 19720 |
|
$0.0474 / $0.0513 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks Container: Reel |
0 Reel |
|
$0.0463 | Buy Now |
DISTI #
62388799
|
Verical | Cap Ceramic 2.2uF 16V X6S 20% Pad SMD 0402 105°C T/R RoHS: Compliant Min Qty: 1949 Package Multiple: 1 Date Code: 2227 | Americas - 19720 |
|
$0.0513 | Buy Now |
DISTI #
C1005X6S1C225M050BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, � 20%, X6S, 0402 [1005 Metric] (Alt: C1005X6S1C225M050BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001125175
|
Chip One Stop | Cap Ceramic 2.2uF 16V X6S 20% Pad SMD 0402 105C T/R pbFree: Yes Container: Cut Tape | 210 |
|
$0.0880 / $0.1480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005X6S1C225M050BC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X6S1C225M050BC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C1005X6S1C225M050BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X6S1C225M050BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMK105CC6225MV-F | TAIYO YUDEN | $0.0294 | Capacitor, Ceramic, Chip, General Purpose, 6200pF, 16V, ±20%, X6S, 0402 (1005 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/2mm pitch | C1005X6S1C225M050BC vs EMK105CC6225MV-F |
MLASE105CC6225MFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP | C1005X6S1C225M050BC vs MLASE105CC6225MFNA01 |
C0402S225M016BY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | C1005X6S1C225M050BC vs C0402S225M016BY |
GRM155C81C225ME11J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C1005X6S1C225M050BC vs GRM155C81C225ME11J |
C0402S225M016RY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | C1005X6S1C225M050BC vs C0402S225M016RY |
C0402S225M016TY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | C1005X6S1C225M050BC vs C0402S225M016TY |
0402S225M160CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP | C1005X6S1C225M050BC vs 0402S225M160CT |
GRM155C81C225ME15J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP | C1005X6S1C225M050BC vs GRM155C81C225ME15J |
GRM155C81C225ME11D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C1005X6S1C225M050BC vs GRM155C81C225ME11D |
GRM155C81C225ME11W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | C1005X6S1C225M050BC vs GRM155C81C225ME11W |