Part Details for C1005X6S1A105KT by TDK Corporation
Overview of C1005X6S1A105KT by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1005X6S1A105KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1005X6S1A105KT
|
Avnet Abacus | TDKC1005X6S1A105KT - Tape and Reel (Alt: C1005X6S1A105KT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1005X6S1A105KT
C1005X6S1A105KT CAD Models
C1005X6S1A105KT Part Data Attributes
|
C1005X6S1A105KT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X6S1A105KT
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Industrial: -55C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V3.02 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C1005X6S1A105KT
This table gives cross-reference parts and alternative options found for C1005X6S1A105KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X6S1A105KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM155C81A105KA12B | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 1uF, 0402, | Murata Manufacturing Co Ltd | C1005X6S1A105KT vs GRM155C81A105KA12B |
CL05X105KP5NQNC | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | C1005X6S1A105KT vs CL05X105KP5NQNC |
CL05X105KP5SNNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 1uF, 0402, | Samsung Electro-Mechanics | C1005X6S1A105KT vs CL05X105KP5SNNP |
CL05X105KP5ANND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 1uF, 0402, | Samsung Electro-Mechanics | C1005X6S1A105KT vs CL05X105KP5ANND |
C0402S105K010BY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | C1005X6S1A105KT vs C0402S105K010BY |
GXT155C81A105KE01J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C1005X6S1A105KT vs GXT155C81A105KE01J |
MMASL105SC6105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X6S1A105KT vs MMASL105SC6105KFNA01 |
MMASL105SC6105KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X6S1A105KT vs MMASL105SC6105KFNA18 |
CL05X105KP5GNNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 1uF, 0402, | Samsung Electro-Mechanics | C1005X6S1A105KT vs CL05X105KP5GNNP |
MCASL105SC6105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X6S1A105KT vs MCASL105SC6105KFNA01 |