Part Details for C1005X5R1A104KT000N by TDK Corporation
Overview of C1005X5R1A104KT000N by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1005X5R1A104KT000N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 10%+- TOL, X5R, 15% TC, 0.1UF, SURFACE MOUNT, 0402 | 250371 |
|
$0.0210 / $0.0800 | Buy Now |