Part Details for C1005X5R0J335M050BC by TDK Corporation
Overview of C1005X5R0J335M050BC by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1005X5R0J335M050BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC7906
|
Newark | Cap 3.3Uf 6.3Vdc X5R 20% Smd 0402 Rohs Compliant: Yes |Tdk C1005X5R0J335M050BC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 | Buy Now |
DISTI #
445-7394-1-ND
|
DigiKey | CAP CER 3.3UF 6.3V X5R 0402 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
49891 In Stock |
|
$0.0600 / $0.3800 | Buy Now |
DISTI #
810-C1005X5R0J335M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6.3V 3.3uF X5R 20% T: 0.5mm RoHS: Compliant | 18739 |
|
$0.0590 / $0.3600 | Buy Now |
DISTI #
V72:2272_06579227
|
Arrow Electronics | Cap Ceramic 3.3uF 6.3V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 1490 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2146 Container: Cut Strips | Americas - 10848 |
|
$0.0951 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0600 | Buy Now |
DISTI #
60157978
|
Verical | Cap Ceramic 3.3uF 6.3V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 1490 Package Multiple: 1 Date Code: 2146 | Americas - 10848 |
|
$0.0951 | Buy Now |
|
Bristol Electronics | 1100 |
|
RFQ | ||
DISTI #
C1005X5R0J335M050BC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6.3V 3.3uF X5R 20% T: 0.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0600 / $0.0620 | Buy Now |
DISTI #
C1005X5R0J335M050BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 uF, 6.3 V, � 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X5R0J335M050BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1005X5R0J335M050BC
C1005X5R0J335M050BC CAD Models
C1005X5R0J335M050BC Part Data Attributes
|
C1005X5R0J335M050BC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X5R0J335M050BC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C1005X5R0J335M050BC
This table gives cross-reference parts and alternative options found for C1005X5R0J335M050BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X5R0J335M050BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402X5R335M6R3NTB | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0402, | C1005X5R0J335M050BC vs C0402X5R335M6R3NTB |
C1005X5R0J335MT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C1005X5R0J335M050BC vs C1005X5R0J335MT |
C0402X5R335M6R3NJB | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0402, | C1005X5R0J335M050BC vs C0402X5R335M6R3NJB |
C1005X5R0J335M(050BC) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 3.3 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | C1005X5R0J335M050BC vs C1005X5R0J335M(050BC) |
C0402X5R335M6R3NYN | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0402, | C1005X5R0J335M050BC vs C0402X5R335M6R3NYN |