Part Details for C1005NP0708CGTS by Darfon Corporation
Results Overview of C1005NP0708CGTS by Darfon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1005NP0708CGTS Information
C1005NP0708CGTS by Darfon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1005NP0708CGTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3906-C1005NP0708CGTSTR-ND
|
DigiKey | CAP CER 0.7PF 50V C0G/NP0 0402 Min Qty: 200000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000000 In Stock |
|
$0.0013 / $0.0016 | Buy Now |
Part Details for C1005NP0708CGTS
C1005NP0708CGTS CAD Models
C1005NP0708CGTS Part Data Attributes
|
C1005NP0708CGTS
Darfon Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005NP0708CGTS
Darfon Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DARFON ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 7e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 35.71% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 35.71% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C1005NP0708CGTS
This table gives cross-reference parts and alternative options found for C1005NP0708CGTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005NP0708CGTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM1555C1HR70CZ01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP | C1005NP0708CGTS vs GRM1555C1HR70CZ01J |
500R07S0R7CG4T | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.7143% +Tol, 35.7143% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0402, | C1005NP0708CGTS vs 500R07S0R7CG4T |
0402N0R7C500LT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP, LEAD FREE | C1005NP0708CGTS vs 0402N0R7C500LT |
500R07S0R7CV4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.7143% +Tol, 35.7143% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0402, | C1005NP0708CGTS vs 500R07S0R7CV4W |
GHQ04CG0R7C50NT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP, LEAD FREE | C1005NP0708CGTS vs GHQ04CG0R7C50NT |
GCQ1555C1HR70CB01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP | C1005NP0708CGTS vs GCQ1555C1HR70CB01J |
500R07S0R7CT4Y | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.7143% +Tol, 35.7143% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0402, | C1005NP0708CGTS vs 500R07S0R7CT4Y |
GRM1555C1HR70CD01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C1005NP0708CGTS vs GRM1555C1HR70CD01D |
500R07S0R7CU4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.7143% +Tol, 35.7143% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0402, | C1005NP0708CGTS vs 500R07S0R7CU4S |
SH15N0R7C500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1005NP0708CGTS vs SH15N0R7C500CT |