Part Details for C1005NP01H221JT000F by TDK Electronics
Overview of C1005NP01H221JT000F by TDK Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1005NP01H221JT000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50V 220pF NP0 5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 2409 |
|
$0.0133 / $0.0292 | Buy Now |
Part Details for C1005NP01H221JT000F
C1005NP01H221JT000F CAD Models
C1005NP01H221JT000F Part Data Attributes
|
C1005NP01H221JT000F
TDK Electronics
Buy Now
|
Compare Parts:
C1005NP01H221JT000F
TDK Electronics
Select a part to compare: |
Samacsys Manufacturer | TDK |