-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1005C0G1H220F050BA by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-5360-1-ND
|
DigiKey | CAP CER 22PF 50V C0G 0402 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20490 In Stock |
|
$0.0742 / $0.3700 | Buy Now |
DISTI #
C1005C0G1H220F050BA
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 50 V, ? 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0778 / $0.0794 | Buy Now |
DISTI #
810-C1005C0G1H220F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 22pF C0G 0.5mm RoHS: Compliant | 22494 |
|
$0.0710 / $0.3700 | Buy Now |
DISTI #
V72:2272_06577715
|
Arrow Electronics | Cap Ceramic 22pF 50V C0G 1% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 946 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2126 Container: Cut Strips | Americas - 1352 |
|
$0.0706 / $0.1057 | Buy Now |
|
Future Electronics | C Series 0402 22 pF 50 V ±1 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks Container: Reel |
0 Reel |
|
$0.0734 | Buy Now |
DISTI #
57334989
|
Verical | Cap Ceramic 22pF 50V C0G 1% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 946 Package Multiple: 1 Date Code: 2126 | Americas - 1352 |
|
$0.1057 | Buy Now |
DISTI #
C1005C0G1H220F050BA
|
Avnet Abacus | Multilayer Ceramic Capacitor 22 pF 50 V 1 C0G NP0 0402 1005 Metric - Tape and Reel (Alt: C1005C0G1H... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005C0G1H220F050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005C0G1H220F050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C1005C0G1H220F050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005C0G1H220F050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
500R07S220FV4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C1005C0G1H220F050BA vs 500R07S220FV4W |
500R07S220FU4Y | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0402, | C1005C0G1H220F050BA vs 500R07S220FU4Y |
C0402HQN500-220FNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | C1005C0G1H220F050BA vs C0402HQN500-220FNP |
HH15N220F500CT | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0402, | C1005C0G1H220F050BA vs HH15N220F500CT |
CL05C220FB5GNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | C1005C0G1H220F050BA vs CL05C220FB5GNNC |
500R07S220GT4T | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0402, CHIP | C1005C0G1H220F050BA vs 500R07S220GT4T |
GRM1555C1H220FD01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C1005C0G1H220F050BA vs GRM1555C1H220FD01W |
C0402T220F5GBC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | C1005C0G1H220F050BA vs C0402T220F5GBC7411 |
CBR04C220F5GAC | KEMET Corporation | $0.0546 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C1005C0G1H220F050BA vs CBR04C220F5GAC |
RF0402N220F500CG | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic | C1005C0G1H220F050BA vs RF0402N220F500CG |