Part Details for C1005C0G1H010C by TDK Corporation
Overview of C1005C0G1H010C by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1005C0G1H010C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 1pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R RoHS: Compliant |
350 In Stock |
|
$0.0171 / $0.0290 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC | 1850 |
|
Buy Now |
Part Details for C1005C0G1H010C
C1005C0G1H010C CAD Models
C1005C0G1H010C Part Data Attributes
|
C1005C0G1H010C
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005C0G1H010C
TDK Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1005C0G1H010C
This table gives cross-reference parts and alternative options found for C1005C0G1H010C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005C0G1H010C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPO0402HTTDB1R0C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | C1005C0G1H010C vs NPO0402HTTDB1R0C |
GRM36COG1R0C050AK | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C1005C0G1H010C vs GRM36COG1R0C050AK |
GRP15X5C1H1R0CD11E | CAPACITOR, CERAMIC, 50V, C0G, 0.000001uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C1005C0G1H010C vs GRP15X5C1H1R0CD11E |
CM05CG1R0C50AQ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000001 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C1005C0G1H010C vs CM05CG1R0C50AQ |
GRM36C0G1R0C050AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C1005C0G1H010C vs GRM36C0G1R0C050AB |
GRP15X5C1H1R0CD11F | CAPACITOR, CERAMIC, 50V, C0G, 0.000001uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C1005C0G1H010C vs GRP15X5C1H1R0CD11F |
NMC-L0402NPO1R0C50F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | C1005C0G1H010C vs NMC-L0402NPO1R0C50F |
HQ0402CG1R0C500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | C1005C0G1H010C vs HQ0402CG1R0C500 |
NPO0402HTTD1R0C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | C1005C0G1H010C vs NPO0402HTTD1R0C |
C1005NP0109CGAS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, GREEN | Darfon Corporation | C1005C0G1H010C vs C1005NP0109CGAS |