C1005B-2B101BR9
Carling Technologies
Description: Thermal Circuit Breaker

Overview of C1005B-2B101BR9 by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
ADC1005BCJ-1 Rochester Electronics LLC ADC1005 - A/D Converter

Price & Stock for C1005B-2B101BR9 by Carling Technologies

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $3.4300
  • 250 $2.5700
  • 375 $2.4000
  • 500 $2.3500
$2.3500 / $3.4300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 125 $3.4300
  • 250 $2.5700
  • 375 $2.4000
  • 500 $2.3500
$2.3500 / $3.4300 Buy Now

CAD Models for C1005B-2B101BR9 by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1005B-2B101BR9 by Carling Technologies

C1005B-2B101BR9
Carling Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Actuator Type
ROCKER
Body Breadth
17 mm
Body Height
23.4 mm
Body Length or Diameter
32.5 mm
Circuit Function
SERIES TRIP
Circuit Protection Type
THERMAL CIRCUIT BREAKER
Mounting Feature
PANEL MOUNT
Number of Poles
1
Rated Breaking Capacity
1000 A
Rated Current
10 A
Rated Voltage(AC)
250 V
Rated Voltage(DC)
32 V
Reference Standard
IEC60934; UL
Surface Mount
NO
Terminal Shape
QUICK CONNECT
Want to compare parts?
  1. C1005B-2B101BR9
    Carling Technologies
    Thermal Circuit Breaker
    VS

Related Parts for C1005B-2B101BR9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1005B-2B101BR9 by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1005B-2B101BR9 by Carling Technologies

Select Manufacturer
Which Manufacturer of C1005B-2B101BR9 would you like to use for your alert(s)?
  • Please alert me when C1005B-2B101BR9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1005B-2B101BR9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1005B-2B101BR9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1005B-2B101BR9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1005B-2B101BR9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1005B-2B101BR9 by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: