Part Details for C1005A105K6R3NT by Guangdong Hottech Industrrial Co
Overview of C1005A105K6R3NT by Guangdong Hottech Industrrial Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1005A105K6R3NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC0402-1000N-KX5R-6-H
|
Maritex | Ceramic capacitor SMD, 0402, 1uF, 6.3V, X5R, 10% Min Qty: 1 Package Multiple: 1 | 235900 |
|
$0.0030 / $0.0060 | Buy Now |