Part Details for C1000K2A by Eaton Cutler-Hammer
Overview of C1000K2A by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1000K2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46K2584
|
Newark | 1000 Va Type Mtk Control Transformer |Eaton Cutler Hammer C1000K2A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,265.9300 | Buy Now |
DISTI #
71826673
|
RS | Transformer 1000VA 240/480VAC Primary 120VAC 8.3A Secondary Type MTE Series | Eaton - Cutler Hammer C1000K2A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,256.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$868.3000 / $919.6100 | Buy Now |