There are no models available for this part yet.
Overview of C10-A10FX/024VDC by TURCK Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C10-A10FX/024VDC by TURCK Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14R8208
|
Newark | Power Relay, Spdt, 10A, 24V, Socket, Contact Configuration:Spdt, Coil Voltage:24V, Contact Current:10A, Product Range:C10-A10 Series, Relay Mounting:Socket, Coil Type:Ac, Contact Voltage Vac:250V, Relay Terminals:Quick Connect Rohs Compliant: Yes |Turck C10-A10FX/024VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$18.6000 | Buy Now | |
Neutron USA | Relay, E-Mech, SPDT, 24VDC Coil, 10A 250V Swtchng, w/LED/Polarity, Free Whling Diodes | 10 |
|
$95.3000 | Buy Now |