Part Details for C10-825590-01P by Amphenol Corporation
Overview of C10-825590-01P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10-825590-01P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63019966
|
Verical | C10-825590-01P Min Qty: 5 Package Multiple: 5 | Americas - 100 |
|
$9.7939 / $12.9381 | Buy Now |
DISTI #
97-18-1P(431)
|
TTI | Circular MIL Spec Tools, Hardware & Accessories 10P Sz 18 Pin Insert BLK ZINC SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
Buy Now |