Part Details for C10-765128-0111 by Amphenol Corporation
Overview of C10-765128-0111 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
PL140-111LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for C10-765128-0111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLPHIRCTPNB1
|
TTI | Heavy Duty Power Connectors SURLOK PLUS, 10.3MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 90 In Stock |
|
$16.0800 / $18.8200 | Buy Now |
DISTI #
SLPHIRCBPSR1
|
TTI | Heavy Duty Power Connectors SURLOK PLUS, 10.3MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 89 In Stock |
|
$18.3200 | Buy Now |
DISTI #
SLPHIRCBPNO1
|
TTI | Heavy Duty Power Connectors SURLOK PLUS, 10.3MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$15.7400 / $21.8500 | Buy Now |