Part Details for C10-738986-2AS1 by Amphenol Industrial Operations
Overview of C10-738986-2AS1 by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR2AS-14A#B00 | Renesas Electronics Corporation | 700V - 2A - Triac Low Power Use, MP-3A, /Tube | |
CR2AS-16A-T13#B00 | Renesas Electronics Corporation | 800V - 2A - Thyristor Low Power Use | |
BCR2AS-14A-T13#B00 | Renesas Electronics Corporation | 700V - 2A - Triac Low Power Use |
Price & Stock for C10-738986-2AS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMC10-738986-2AS1
|
Heilind Electronics | CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMC10-738986-2AS1
|
Interstate Connecting Components | CONNECTORS | 0 |
|
Buy Now |